342-054-556-204

Heilind Number:EDA342-054-556-204
Manufacturer:EDAC
Manufacturer Number:342-054-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-556-204

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and a total of 54 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies assembly, making it a must-have component for any project requiring efficient board-to-board connections. Elevate your PCB design with this essential connector, guaranteed to deliver unrivaled performance and durability.