342-054-556-207

Heilind Number:EDA342-054-556-207
Manufacturer:EDAC
Manufacturer Number:342-054-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic application. With two rows of 54 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Designed for straight mount orientation, it's easy to install and guarantees a secure connection every time. Upgrade your PCB setup with this essential connector for reliable performance.