342-054-556-212

Heilind Number:EDA342-054-556-212
Manufacturer:EDAC
Manufacturer Number:342-054-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of style but also ensures easy identification. Engineered for optimal functionality, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts and a total of 54 positions, it offers ample connectivity options for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for applications in the electronics industry, this connector is a reliable solution for board-to-board connections. Trust in its performance to streamline your electronic projects with efficiency and precision.