342-054-558-101

Heilind Number:EDA342-054-558-101
Manufacturer:EDAC
Manufacturer Number:342-054-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a distinctive green hue for easy identification. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 54 positions, this connector offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation is ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options.