342-054-558-102

Heilind Number:EDA342-054-558-102
Manufacturer:EDAC
Manufacturer Number:342-054-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a single row configuration with 54 positions, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in even the most demanding environments, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Mountable at a right angle, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and efficiency for all your connectivity needs.