342-054-558-103

Heilind Number:EDA342-054-558-103
Manufacturer:EDAC
Manufacturer Number:342-054-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design and 54 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding applications. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient PCB connections. The right angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for secure and efficient board-to-board connections.