342-054-558-104

Heilind Number:EDA342-054-558-104
Manufacturer:EDAC
Manufacturer Number:342-054-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-104

Detailed Description

Enhance your connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it adds a touch of style while delivering top-notch performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Its single row design with 54 positions offers ample space for efficient data transfer. The copper alloy contact material and .1-inch pitch further enhance its conductivity. Perfect for compact setups, its right-angle mount orientation and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronic industry. Elevate your connectivity game with this essential component.