342-054-558-108

Heilind Number:EDA342-054-558-108
Manufacturer:EDAC
Manufacturer Number:342-054-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-108

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 54 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a high-amperage rating of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers convenience in assembly. Its right-angle mount orientation accommodates space constraints, while its wide operating temperature range of -40 to 105°C ensures performance in harsh conditions. Ideal for a wide range of applications, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.