342-054-558-112

Heilind Number:EDA342-054-558-112
Manufacturer:EDAC
Manufacturer Number:342-054-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and data transmission. With a vibrant Green color and sleek Right Angle mount orientation, it not only offers functionality but also adds a touch of aesthetic appeal to your hardware. Featuring 54 positions in a single row configuration, it provides ample connectivity options for your circuitry. Its tight pitch of .1 inches and row spacing of .2 inches facilitate efficient signal routing, while guaranteeing a secure fit on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse electronic applications. Upgrade your PCB assembly with this essential component and experience enhanced performance and durability.