342-054-558-201

Heilind Number:EDA342-054-558-201
Manufacturer:EDAC
Manufacturer Number:342-054-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, accommodating a total of 54 positions for comprehensive connectivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this essential connector for seamless and secure electronic connections in your projects.