342-054-558-202

Heilind Number:EDA342-054-558-202
Manufacturer:EDAC
Manufacturer Number:342-054-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-202

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. Featuring two rows and 54 positions, it offers ample room for intricate circuitry. The copper alloy contact material and precise .1-inch pitch deliver optimal signal transmission. With a right-angle mount orientation and wide operating temperature range of -40 to 105 °C, it suits various application needs. Explore seamless board-to-board connections with this essential component.