342-054-558-203

Heilind Number:EDA342-054-558-203
Manufacturer:EDAC
Manufacturer Number:342-054-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance under challenging conditions. With two rows of 54 copper alloy contacts, it offers high-speed data transfer capabilities. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Upgrade your system with this essential connector for unparalleled performance and connectivity.