342-054-558-207

Heilind Number:EDA342-054-558-207
Manufacturer:EDAC
Manufacturer Number:342-054-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, this connector not only stands out visually but also packs a punch in performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it facilitates precise and efficient data transfer. Boasting 54 positions, it offers ample room for connectivity, while the right-angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.