342-054-558-208

Heilind Number:EDA342-054-558-208
Manufacturer:EDAC
Manufacturer Number:342-054-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 54 positions, it offers ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. The right-angle mount orientation further adds versatility, making it easy to install and use. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics toolkit.