342-054-558-212

Heilind Number:EDA342-054-558-212
Manufacturer:EDAC
Manufacturer Number:342-054-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the 54 positions across 2 rows provide ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration, perfect for high-density PCB layouts. Its Right Angle mount orientation offers versatility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to perform in even the most demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.