342-054-559-101

Heilind Number:EDA342-054-559-101
Manufacturer:EDAC
Manufacturer Number:342-054-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-559-101

Detailed Description

Enhance connectivity in your electronic devices with our top-of-the-line Card Edge Connector. Designed with precision and reliability in mind, this essential component features a vibrant Green color, single-row configuration, and a total of 54 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures optimal conductivity even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its Right Angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in our Card Edge Connector for superior quality and connectivity in your PCB applications.