342-054-559-108

Heilind Number:EDA342-054-559-108
Manufacturer:EDAC
Manufacturer Number:342-054-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-559-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Engineered for precision, this connector features a single row design with 54 positions, ensuring seamless compatibility with your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component in any PCB assembly project. Upgrade your connectivity solutions with this reliable Card Edge Connector.