342-054-559-201

Heilind Number:EDA342-054-559-201
Manufacturer:EDAC
Manufacturer Number:342-054-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 54 positions for seamless connectivity. The right-angle mount orientation and a pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.