342-054-559-203

Heilind Number:EDA342-054-559-203
Manufacturer:EDAC
Manufacturer Number:342-054-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-559-203

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in challenging environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 54 positions at a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB layouts. Its right-angle mount orientation allows for seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.