342-054-559-207

Heilind Number:EDA342-054-559-207
Manufacturer:EDAC
Manufacturer Number:342-054-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-559-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green hue, making it easy to identify. With a current rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Offering 54 positions across 2 rows, it facilitates efficient data transfer. The contact material, Copper Alloy, ensures stable and secure connections. With a pitch and row spacing of .1 in and .2 in respectively, it allows for seamless integration onto PCBs. Its right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our range of PCB connectors for more options.