342-054-559-212

Heilind Number:EDA342-054-559-212
Manufacturer:EDAC
Manufacturer Number:342-054-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery up to 3 A, perfect for high-performance applications. The .1-inch pitch and .2-inch row spacing accommodate precise alignment, while the 54 positions provide ample connectivity options. Its right-angle mount orientation allows for space-efficient installation, fitting seamlessly into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial environments. Upgrade your connectivity solutions with this essential component, part of our extensive range of high-quality PCB connectors.