342-054-560-201

Heilind Number:EDA342-054-560-201
Manufacturer:EDAC
Manufacturer Number:342-054-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-560-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color and a 2-row configuration, providing seamless integration on your circuit board. With a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing accommodate 54 positions, offering ample connectivity options. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential component for efficient and secure board-to-board connections in various applications.