342-054-560-207

Heilind Number:EDA342-054-560-207
Manufacturer:EDAC
Manufacturer Number:342-054-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 54 positions cater to a variety of applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.