342-054-560-212

Heilind Number:EDA342-054-560-212
Manufacturer:EDAC
Manufacturer Number:342-054-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide efficient signal transfer across 54 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any industrial or commercial setting.