342-055-520-101

Heilind Number:EDA342-055-520-101
Manufacturer:EDAC
Manufacturer Number:342-055-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration, featuring 55 positions for optimal signal transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. The .1 inch pitch and .2 inch row spacing allow for precise connections on your PCB. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.