342-055-520-102

Heilind Number:EDA342-055-520-102
Manufacturer:EDAC
Manufacturer Number:342-055-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-520-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 55 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit boards. The straight mount orientation simplifies installation, while its 3A amperage rating maintains steady power transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.