342-055-520-108

Heilind Number:EDA342-055-520-108
Manufacturer:EDAC
Manufacturer Number:342-055-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 55 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solution with this essential component for seamless board-to-board connections.