342-055-520-112

Heilind Number:EDA342-055-520-112
Manufacturer:EDAC
Manufacturer Number:342-055-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-520-112

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 55 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and a pitch of .1 inch assure optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.