342-055-521-102

Heilind Number:EDA342-055-521-102
Manufacturer:EDAC
Manufacturer Number:342-055-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, now available in a vibrant green hue. Designed for optimal performance, this connector features a single row layout and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A and contact material made of Copper Alloy, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise mating, while the 55 positions offer ample connectivity options. Suitable for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.