342-055-521-103

Heilind Number:EDA342-055-521-103
Manufacturer:EDAC
Manufacturer Number:342-055-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-521-103

Detailed Description

Enhance your circuit board connectivity with this efficient Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 55 positions, ensuring seamless integration for your PCB assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.