342-055-521-104

Heilind Number:EDA342-055-521-104
Manufacturer:EDAC
Manufacturer Number:342-055-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-521-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a vibrant Green hue for easy identification. Engineered for optimal performance, it features a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 55 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with this essential component.