342-055-523-104

Heilind Number:EDA342-055-523-104
Manufacturer:EDAC
Manufacturer Number:342-055-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row configuration with 55 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in harsh environments. Elevate your electronic assemblies with this essential component.