342-055-523-107

Heilind Number:EDA342-055-523-107
Manufacturer:EDAC
Manufacturer Number:342-055-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-523-107

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for precision and reliability, it features 55 positions in a single row, ensuring seamless integration on your PCB. Crafted from high-quality Copper Alloy, it guarantees optimal signal transfer while its UL 94V-0 Thermoplastic Polyester housing offers enhanced safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its vibrant green color and straight mount orientation make it easy to identify and install, meeting your connectivity needs with ease and efficiency. Elevate your electronic assemblies with this essential component.