342-055-523-108

Heilind Number:EDA342-055-523-108
Manufacturer:EDAC
Manufacturer Number:342-055-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-523-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it boasts a contact material of Copper Alloy for reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring a single row layout with a pitch of .1 in and a row spacing of .2 in, it offers seamless integration on your PCB. With 55 positions available, this connector is perfect for various applications, from industrial machinery to consumer electronics. Its straight mount orientation allows for convenient installation, making it a versatile choice for your connectivity needs. Elevate your connections with this essential component, a must-have in any engineer's toolkit.