342-055-524-102

Heilind Number:EDA342-055-524-102
Manufacturer:EDAC
Manufacturer Number:342-055-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek green exterior and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable power transmission, while its single-row layout with 55 positions offers seamless integration. Featuring a pitch of .1 inch and row spacing of .2 inch, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this straight-mount Card Edge Connector.