342-055-540-101

Heilind Number:EDA342-055-540-101
Manufacturer:EDAC
Manufacturer Number:342-055-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 55 positions, offering ample room for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your design with this essential component today.