342-055-540-102

Heilind Number:EDA342-055-540-102
Manufacturer:EDAC
Manufacturer Number:342-055-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, this connector ensures reliable performance in any application. Boasting a single row design with a pitch of .1 inches and 55 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this essential component for efficient and secure electronic assembly.