342-055-541-101

Heilind Number:EDA342-055-541-101
Manufacturer:EDAC
Manufacturer Number:342-055-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-541-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 55 positions, it offers seamless integration for your projects. The contact material, Copper Alloy, ensures reliable conductivity while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in its quality and efficiency for all your board-to-board PCB connector needs.