342-055-541-102

Heilind Number:EDA342-055-541-102
Manufacturer:EDAC
Manufacturer Number:342-055-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 55 positions in a single row, ensuring seamless integration for your electronic components. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy, it ensures reliable conductivity, while the green color adds a touch of visual appeal. Suitable for a wide range of environments, this connector operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.