342-055-541-103

Heilind Number:EDA342-055-541-103
Manufacturer:EDAC
Manufacturer Number:342-055-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 55 positions, offering optimal performance for your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a low-profile .1-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB design with this essential component.