342-055-541-104

Heilind Number:EDA342-055-541-104
Manufacturer:EDAC
Manufacturer Number:342-055-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-541-104

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is crafted with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With a single row layout and 55 positions, it facilitates seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Perfect for a wide range of applications, it's a must-have for any electronic setup.