342-055-541-112

Heilind Number:EDA342-055-541-112
Manufacturer:EDAC
Manufacturer Number:342-055-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-541-112

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout, with a generous 55 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade to superior connectivity solutions with our Card Edge Connector.