342-055-542-101

Heilind Number:EDA342-055-542-101
Manufacturer:EDAC
Manufacturer Number:342-055-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in demanding environments. With a single row layout and 55 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector's versatility has you covered. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your design with this essential Connector, available now in our catalog.