342-055-542-102

Heilind Number:EDA342-055-542-102
Manufacturer:EDAC
Manufacturer Number:342-055-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-542-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 55 positions, it offers seamless integration for your electronic projects. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.