342-055-542-108

Heilind Number:EDA342-055-542-108
Manufacturer:EDAC
Manufacturer Number:342-055-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-542-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green shade. With a single row layout and a total of 55 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. This connector boasts a pitch of .1 inches and a row spacing of .2 inches, enabling seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.