342-055-544-101

Heilind Number:EDA342-055-544-101
Manufacturer:EDAC
Manufacturer Number:342-055-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-544-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Crafted with precision, this connector features 55 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material ensures optimal conductivity, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Whether you're a professional in the field or an enthusiast exploring DIY projects, this Card Edge Connector is a must-have for your electronic toolkit. Elevate your connectivity game with this essential component.