342-055-544-102

Heilind Number:EDA342-055-544-102
Manufacturer:EDAC
Manufacturer Number:342-055-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a single row configuration with 55 positions, ensuring seamless integration in your electronic setups. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance under various conditions. Perfect for a range of applications, this connector is a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential device.