342-055-558-101

Heilind Number:EDA342-055-558-101
Manufacturer:EDAC
Manufacturer Number:342-055-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 55 positions, it provides ample connectivity for your applications. The copper alloy contact material, along with a pitch of .1 inches, guarantees reliable signal transmission. Its right-angle mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your board-to-board connections with this essential component.