342-055-558-103

Heilind Number:EDA342-055-558-103
Manufacturer:EDAC
Manufacturer Number:342-055-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-103

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a single row design and a total of 55 positions, it offers ample room for secure PCB connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating seamlessly in a right-angle mount orientation, it seamlessly integrates into various electronic setups. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Suitable for a wide range of applications, this connector is designed to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB connectivity with this essential component.