342-055-558-104

Heilind Number:EDA342-055-558-104
Manufacturer:EDAC
Manufacturer Number:342-055-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With one row of 55 copper alloy contacts, it ensures reliable performance in any setup. The .1-inch pitch and .2-inch row spacing offer seamless integration, while its right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the realm of PCB connectivity. Elevate your electronic projects with this essential component.